RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Linear Battery Charger Controller |
Battery Type | Li-Ion|Li-Pol |
Maximum Supply Current (mA) | 0.51(Typ) |
Minimum Operating Supply Voltage (V) | 3.75 |
Maximum Operating Supply Voltage (V) | 6 |
Output Voltage (V) | 4.5 |
Output Current (mA) | 505 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.3(Max) mm |
Package Width | 1.6 mm |
Package Length | 2.9 mm |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 5 |
Lead Shape | Gull-wing |