30
Nuovo
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
30
Nuovo
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
Categories
Alimentatori
PDU
PDU3XVSR6L2230B - Tripp Lite
Video Transcript
Tripp Lite
PDU3XVSR6L2230B
Unità di distribuzione dell’alimentazione
PDU Switched 240V 16A Vertical Rackmount
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Codice HTS
EA
Automotive
No
PPAP
No
PDU Type
Switched
Input/Output Type
AC/AC
Input Voltage (V)
380 to 415
Maximum Input Current (A)
24
Output Voltage (V)
240
Output Current (A)
16
Output Frequency (Hz)
50/60
Input Connector Type
NEMA L22-30P
Input Cord Length
1.83m
Output Receptacles Type
(24) C13/(6) C19
Number of Input Phases
3
Number of Output Phases
1
Overload Protection
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Product Weight (g)
7850
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
2 settimane
Price:
$1,418.44
1+
$1,418.44
5+
$1,404.26
10+
$1,390.22
25+
$1,376.32
50+
$1,362.55
100+
$1,348.93
250+
$1,335.44
500+
$1,322.08
1000+
$1,308.86