30
Nuovo
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
30
Nuovo
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
Categories
Prodotti informatici
Archiviazione dati
Drive allo stato solido
SQF-SMSV4-1T-SBE - Advantech
Video Transcript
Advantech
SQF-SMSV4-1T-SBE
Drive allo stato solido
SQFlash 640 Series mSATA
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant with Exemption
Stato del componente
Active
Codice HTS
8523.51.00.00
Automotive
No
PPAP
No
Capacity (byte)
1T
Maximum Read Speed (Mbps)
4346
Maximum Write Speed (Mbps)
4037.04
Form Factor
mSATA
Style
Solid State Drive
Interface Type
SATA
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Product Length (mm)
50.8
Product Depth (mm)
30
Product Height (mm)
4.2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
24 settimane
Price: