3A991a.2. | |
Active | |
8473.30.11.80 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Evaluation Board | |
TMS320DM368 | |
DSP | |
3 | |
1 | |
1 | |
1 | |
1 | |
1 | |
LCD | |
SD | |
Yes | |
Yes | |
On Daughter Card | |
Yes |
Dev Kit Description
The TMS320DM36x Digital Video Evaluation Module (DVEVM) enables developers to start immediate evaluation of DaVinci™ processors and begin building digital video applications such as IP security cameras, digital photo frames, digital signage, video doorbells, and other digital video products that have yet to be invented. The Digital Video Evaluation Module (DVEVM) allows developers to write production-ready application code for the ARM and provides access to the HMJCP coprocessor core using DaVinci APIs to begin immediate application development for the TMS320DM365 and TMS320DM368 digital media processors.
Dev Kit Features
TI’s eXpressDSP Linux-based DVSDK allows system integrators to incorporate discrete software
modules and combine them into a single executable output for the systems, avoiding months of
tedious manual integration. By making it easy to create custom bundles of codecs for specific
applications, the configuration kit makes it simple to reuse code.Kit Includes
-TI’s HD MPEG-4, H.264, MPEG2 as well as JPEG production codecs
-Ittiam’s AAC and G.711 codecs
-Ability to run Custom codecs that comply with TI’s eXpressDSP Digital Media (xDM) algorithm
standard
-Multimedia APIs and Codec Engine Frameworks
-Drivers for UART, I2C, SPI, EDMA, EMAC, NAND,MMC, SD Card, USB Host/Gadget, RTC, HPI, voice
codec
-Video Processing Subsystem (Display, Capture, CCD Controller, Resizer, Previewer)
-ALSA Audio, GPIO, PWM, WDTIM
-U-boot boot loader