STMicroelectronicsTN1605H-8TSilicon Controlled Rectifiers - SCRs
SCR 800V 16A(RMS) 177A 3-Pin(3+Tab) TO-220AB Tube
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
1.3 | |
8 | |
177 | |
30 | |
800 | |
5 | |
1.55@32A | |
800 | |
10 | |
16 | |
0.001 | |
-40 | |
150 | |
Industrial | |
Mounting | Through Hole |
Package Height | 9.3(Max) mm |
Package Width | 4.6(Max) mm |
Package Length | 10.4(Max) mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
3 |