DC524A
LTC3704EMS Demo Board, Positive to Negative Converter, 5 to 15Vin, -5.2Vout @ 2.5A
Description
Demonstration circuit DC524A is a positive input to negative output converter featuring the LTC3704 switching controller. The DC524 converts a 5V15V input to a 5.2V output and provides up to 2.5A of output current from 5V input
Associated Parts
| Part Number | Filter Type | Associated Parts | Download |
|---|---|---|---|
DC to DC Controllers | DC/DC Cntrlr Single-OUT Inverting 1000kHz 10-Pin MSOP T/R | ||
DC to DC Controllers | DC/DC Cntrlr Single-OUT Inverting 1000kHz 10-Pin MSOP Tube | ||
DC to DC Controllers | DC/DC Cntrlr Single-OUT Inverting 0.05A 1000kHz 10-Pin MSOP T/R | ||
DC to DC Controllers | DC/DC Cntrlr Single-OUT Inverting 0.05A 1000kHz 10-Pin MSOP |