欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8536.10.00.40 |
Automotive | No |
PPAP | No |
Maximum Voltage Rating | 9VDC |
Maximum Current Rating (A) | 40 |
Hold Current (A) | 0.16 |
Trip Current (A) | 0.4 |
Minimum Initial Resistance (Ohm) | 1 |
Maximum Initial Resistance (Ohm) | 4.2 |
Maximum Post Trip Resistance (Ohm) | 4.2 |
Typical Power Dissipation (W) | 0.5(Max) |
Maximum Trip Time (s) | 0.1@1A |
Termination Style | Solder Pad |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Size (mm) | 1.8 X 1 X 0.75 |
Product Length (mm) | 1.8(Max) |
Product Depth (mm) | 1(Max) |
Product Height (mm) | 0.75(Max) |
Mounting | Surface Mount |
Package/Case | 0603 |