時間遅延リレー
ORB24A11D - Littelfuse
Video Transcript
Littelfuse
ORB24A11D
時間遅延リレー
Time Delay Relay 24VAC 10A DPDT(93.7x47.8x53.8)mm SMD
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Contact Arrangement
DPDT
Contact Form
2 Form C
AC Coil Voltage (V)
24
Maximum Switching Current (A)
10
Time Range
1s
Timing Adjustment Method
Fixed
Operating Mode
On Delay
LED Indicator
No
Mounting
Surface Mount
Termination Style
0.25Quick Connect
Number of Terminals
6
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Package Type
N/A
Product Weight (g)
77
Product Length (mm)
93.7
Product Depth (mm)
47.8
Product Height (mm)
53.8
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10
Quote
Manufacturer Lead Time:
27 週間
Price:
$92.44
10+
$92.44
25+
$91.52
50+
$90.60
100+
$89.69
250+
$88.80
500+
$87.91
1000+
$87.03
5000+
$86.16
10000+
$85.30