欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.31.20.00 |
Automotive | No |
PPAP | No |
Type | Power Line |
Configuration | Dual |
Number of Lines | 2 |
Inductance (H) | 35000u |
Impedance (Ohm) | 21k(Min)@330KHz |
Maximum DC Current (A) | 4 |
Maximum DC Resistance (Ohm) | 0.08 |
Voltage Rating | 250VAC |
Withstand Voltage | 1.5kVrms |
Mounting | Through Hole |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tray |
Maximum Product Length (mm) | 27 |
Maximum Product Depth (mm) | 19 |
Maximum Product Height (mm) | 28 |