Stackpole Electronics, IncRMCF0603FT15K0固定片面実装抵抗器

Res Thick Film 0603 15K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RMCF0603FT15K0 fixed single surface-mount resistor from SEI Stackpole Electronics. This product has a resistance value of 15K Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes thick film technology. This product is 1.55 mm long, 0.45 mm tall and 0.8 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.

5,017 個の部品 : 明日発送

    Total$0.01Price for 7

    • Service Fee  $7.00

      明日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      2051+
      Manufacturer Lead Time:
      14 週間
      Minimum Of :
      7
      Maximum Of:
      4999
      Country Of origin:
      台湾
         
      • Price: $0.0017
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 明日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      2051+
      Manufacturer Lead Time:
      14 週間
      Country Of origin:
      台湾
      • In Stock: 17 部分
      • Price: $0.0017
    • (5000)

      明日発送

      Increment:
      5000
      Ships from:
      アメリカ合衆国
      Date Code:
      2202+
      Manufacturer Lead Time:
      14 週間
      Country Of origin:
      台湾
      • In Stock: 5,000 部分
      • Price: $0.0017