部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Integrated Magnetics | Maximum Contact Resistance - (mOhm) | Housing Material | Termination Method | Gender | Shell Plating | Tradename | Mating Cycle - (Cycles) | Number of Ports | Contact Material | Operating Temperature - (°C) | Number of Contacts | Category Number | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Shielding | ROHS | Tab Direction | Product Height - (mm) | Mounting | Number of Cores per Jack | Maximum Voltage Rating | Life Cycle | Body Orientation | Number of Terminals | Type | Contact Plating | Housing Color | Packaging | Left/Right LED Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
Pulse Electronics | コネクタ電話および通信 | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 様々な | 57.79 | 34.04 | Yes with Exemption | 12.19 | Through Hole | Active | Right Angle | 様々な | 様々な | 様々な | |||||||||||||||||
J1N-0012NL
Pulse Jack 1X4 Tab-Up PoE and PoE+
|
|
Pulse Electronics | コネクタ電話および通信 | Pulse Jack 1X4 Tab-Up PoE and PoE+ | 57.79 | 34.04 | Yes with Exemption | 12.19 | Through Hole | Active | Right Angle | |||||||||||||||||||||||||||||
J1N-0008NL
Conn RJ-45 F 32 POS Solder RA Thru-Hole 56 Terminal 4 Port
|
|
Pulse Electronics | コネクタ電話および通信 | Conn RJ-45 F 32 POS Solder RA Thru-Hole 56 Terminal 4 Port | Yes | Thermoplastic | Solder | F | Nickel | 4 | Phosphor Bronze | 32 | 57.79 | 34.04 | Yes with Exemption | 12.19 | Through Hole | Active | Right Angle | 56 | RJ-45 | Gold Over Nickel | ||||||||||||||||||
J1N-0011NL
Conn RJ-45 F 32 POS Solder RA Thru-Hole 40 Terminal 4 Port
|
|
Pulse Electronics | コネクタ電話および通信 | Conn RJ-45 F 32 POS Solder RA Thru-Hole 40 Terminal 4 Port | Yes | Thermoplastic | Solder | F | Nickel | 4 | Phosphor Bronze | 32 | 57.79 | 34.04 | Yes with Exemption | 12.19 | Through Hole | Active | Right Angle | 40 | RJ-45 | Gold Over Nickel | ||||||||||||||||||
J1N-0013NL
Conn RJ-45 F 32 POS Solder RA Thru-Hole 56 Terminal 4 Port
|
|
Pulse Electronics | コネクタ電話および通信 | Conn RJ-45 F 32 POS Solder RA Thru-Hole 56 Terminal 4 Port | Yes | Thermoplastic | Solder | F | Nickel | 4 | Phosphor Bronze | 32 | 57.79 | 34.04 | Yes with Exemption | 12.19 | Through Hole | Active | Right Angle | 56 | RJ-45 | Gold Over Nickel | ||||||||||||||||||
J1N-0003NL
Conn RJ-45 F 32 POS Solder RA Panel Mount 56 Terminal 4 Port
|
|
Pulse Electronics | コネクタ電話および通信 | Conn RJ-45 F 32 POS Solder RA Panel Mount 56 Terminal 4 Port | Yes | Thermoplastic | Solder | F | Nickel | 4 | Phosphor Bronze | 32 | 57.79 | 34.04 | Yes with Exemption | 12.19 | Through Hole | Active | Right Angle | 56 | RJ-45 | Gold Over Nickel |