部品番号 | 価格 | ストック | メーカー | カテゴリ | 説明 | ADC | Program Memory Type | Maximum Clock Rate - (MHz) | IDE | SPI | Tradename | Display Type | RS232 | SATA | PC Card Interface | Ethernet Speed - (Mbps) | Product Length - (mm) | PWM | JTAG Support | Minimum Operating Temperature - (°C) | Supplier Temperature Grade | ROHS | Android | Product Height - (mm) | CAN | Life Cycle | Linux | RF | Ethernet | Main Program Memory Type | Program Memory Size | Daughter Cards | Supported Device Technology | Bluetooth | Real Time Clock | Display Interface | Windows | Supported Device | I2C | Number of LEDs | Touchscreen | Wi-Fi | USB | RAM Size | Maximum Operating Temperature - (°C) | Operating Supply Voltage - (VDC) | UART | I2S | Product Width - (mm) | GPIO | Operating Systems | Type | Compatible External Board | Temperature Flag | Audio Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 製品 のデータシート: ビュー
|
データシートを見る |
様々な
|
Octavo Systems LLC | 組み込みシステム開発ボードおよびキット | OSD335x Application Processor and SOC Development Board 1000MHz CPU 512MB RAM 16GB eMMC Flash Linux Kernel | eMMC Flash | 1000 | SD | No | Yes | Active | Linux Kernel | 1 | Flash | 16GB | Yes | Application Processor and SOC | HDMI | OSD335x | 5 | 512MB | Development Board | No | ||||||||||||||||||||||||||||||||
OSD3358-SM-RED
OSD335x Application Processor and SOC Development Board 1000MHz CPU 512MB RAM 16GB eMMC Flash Linux Kernel
|
|
Octavo Systems LLC | 組み込みシステム開発ボードおよびキット | OSD335x Application Processor and SOC Development Board 1000MHz CPU 512MB RAM 16GB eMMC Flash Linux Kernel | eMMC Flash | 1000 | SD | No | Yes | Active | Linux Kernel | 1 | Flash | 16GB | Yes | Application Processor and SOC | HDMI | OSD335x | 5 | 512MB | Development Board | No |