VishayT73YP103KT20
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.6 X 7 X 4.87mm) Pin Thru-Hole Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
Trimmer | |
10K | |
10% | |
300 | |
0.5 (1/2) | |
Cermet | |
-55 | |
125 | |
±100 | |
Lin | |
Pin | |
Top | |
1(Elec)|1(Mech) | |
1 | |
240 | |
1 | |
270 | |
200 | |
1 | |
Tube | |
Square | |
6.6 | |
7 | |
4.7 | |
0.6 | |
±0.25 | |
±0.25 | |
±0.25 | |
Through Hole |
Optimization and calibration of resistance in a circuit has never been easier with this T73YP103KT20 potentiometer from Vishay! This product has a resistance value of 10K Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 10%. The T73YP103KT20 part has a pin termination style. This part has an operating temperature of -55 to 125 °C. This product is 6.6 mm long, 4.7 mm tall and 7 mm deep. This device utilizes cermet technology.