LT1766EGN Demo Board, 200KHz High Voltage Buck Converter, 5.5 - 60Vin @ up to 1A, jumper selectable 3.3 or 5Vout
Analog Devices の部品 LT1766EGN を使用したリファレンス デザイン
最終製品向け
- Automotive and Transportation
- Battery Charger
- Distributed Control System
- Industrial
- Portable Computers
説明
- Demonstration Circuit DC1701A features the LT1766 is a 1.5A 200kHz Step-Down switching regulator capable of operation at input voltages as high as 60V. The demonstration circuit shown in the schematic allows for output selection of 3.3V or 5V using the jumper J1
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage5.5 to 60 V
-
Output Voltage3.3|5 V
-
Output Current1.5 A
-
Efficiency90 %
-
TopologyBuck
注目のパーツ (16)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LT1766IGN | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 60V Step Down Single-Out 1.2V to 54V 3A 16-Pin SSOP N | 買う | |
|
LT1766IGN-5#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 60V Step Down Single-Out 5V 3A 16-Pin SSOP N T/R | 買う | |
|
LT1766IGN#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 60V Step Down Single-Out 1.2V to 54V 3A 16-Pin SSOP N T/R | 買う | |
|
LT1766IGN-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 60V Step Down Single-Out 5V 3A 16-Pin SSOP N Tube | 買う | |
|
LT1766IGN-5 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 60V Step Down Single-Out 5V 3A 16-Pin SSOP N | 買う | |
|
LT1766IGN#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 60V Step Down Single-Out 1.2V to 54V 3A 16-Pin SSOP N Tube | 買う | |
|
LT1766IGN-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 60V Step Down Single-Out 5V 3A 16-Pin SSOP N T/R | 買う | |
|
LT1766IGN#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 60V Step Down Single-Out 1.2V to 54V 3A 16-Pin SSOP N T/R | 買う | |
|
LT1766EGN#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 60V Step Down Single-Out 1.2V to 54V 3A 16-Pin SSOP N T/R | 買う | |
|
LT1766EGN | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 60V Step Down Single-Out 1.2V to 54V 3A 16-Pin SSOP N | 買う | |
|
LT1766EGN#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 60V Step Down Single-Out 1.2V to 54V 3A 16-Pin SSOP N T/R | 買う | |
|
LT1766EGN#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 60V Step Down Single-Out 1.2V to 54V 3A 16-Pin SSOP N Tube | 買う |