DC688A
LT1942EUF Demo Board, Quad Converter for TFT Supply and LED Driver, Vin=3V-4.5V, Von=10V/2mA, Voff=-10V/2mA, AVdd=5V/40mA
説明
Demonstration Circuit is a quad output power supply intended for use in small to medium size TFT panels. The circuit features the LT1942 quad output switching regulator and generates an LED driver along with the triple output supply required for the TFT panels
関連部品
| 部品番号 | フィルタータイプ | 関連部品 | ダウンロード |
|---|---|---|---|
DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.6V to 16V Inv/Step Up Quad-Out 1.25V to 36V 0.9A 24-Pin QFN EP T/R | ||
DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.6V to 16V Inv/Step Up Quad-Out 1.25V to 36V 0.9A 24-Pin QFN EP | ||
DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.6V to 16V Inv/Step Up Quad-Out 1.25V to 36V 0.9A 24-Pin QFN EP Tube |