EVAL-CN0211-EB1Z

EVAL-CN0211-EB1Z, IF Band-Pass Filter Bank Switching Network Evaluation Board based on ADG904-R for Wireless Infrastructure

EVAL-CN0211-EB1Z Image
EVAL-CN0211-EB1Z Image
CN0211 Circuit Schematic

メーカー​

説明

EVAL-CN0211-EB1Z, IF Band-Pass Filter Bank Switching Network evaluation board for wireless infrastructure. The ADG904-R switches control which band-pass filter the RF signal will pass through. Only one filter is selectable at a time. The typical name given to this type of switching is filter bank switching. This application is very common in wireless infrastructure applications, such as cell phone base stations and point-to-point radio RF front ends. Selecting IF filters with different band widths results in more flexibility in controlling the various data rates in these systems

関連部品

部品番号フィルタータイプ関連部品ダウンロード

RF Switches

RF Switch SP4T 0MHz to 2.5GHz 30dB 20-Pin TSSOP Tube

関連書類

EVAL-CN0211-SDPZ - Design Files