์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant with Exemption |
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
์นํ๊ฒฝ ๋ฌด์ฐ | Active |
๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | EA |
Automotive | No |
PPAP | No |
Type | SMA |
Gender | RCP |
Body Orientation | Straight |
Contact Gender | F |
Contact Plating | Gold |
Operating Frequency (Hz) | 0 to 26.5G |
Maximum Insertion Loss (dB) | 0.3 |
Impedance (Ohm) | 50 |
Insulation Resistance (MOhm) | 5000 |
Mating Cycle (Cycles) | 500 |
Polarity | Standard |
Minimum Operating Temperature (ยฐC) | -65 |
Maximum Operating Temperature (ยฐC) | 165 |
Product Length (mm) | 5.66 |
Product Depth (mm) | 9.52 |
Product Height (mm) | 15.88 |
Mounting | Flange Mount |