미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8541.21.00.95 |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Type | NPN |
제품 카테고리 | Bipolar Small Signal |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 140 |
Maximum Collector-Emitter Voltage (V) | 90 |
Maximum Emitter Base Voltage (V) | 7 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.5@500mA |
Minimum DC Current Gain | 60@150mA@10V |
Maximum Transition Frequency (MHz) | 120(Min) |
Diameter | 5.84(Max) |
Mounting | Through Hole |
Package Height | 5.33(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-18 |
Pin Count | 3 |
Lead Shape | Through Hole |