유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8533.40.80.70 |
Automotive | No |
PPAP | No |
Technology | Multilayer |
Varistor Voltage (V) | 20 |
Maximum DC Voltage Rating (V) | 12 |
Maximum Clamping Voltage (V) | 40 |
Tolerance Voltage | 20% |
Clamping Current (A) | 1 |
Maximum Surge Current (A) | 1 |
Capacitance Value (pF) | 15pF |
Energy (J) | 0.01 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Size Code | 0201 |
Packaging | Tape and Reel |
Product Length (mm) | 0.6 |
Product Depth (mm) | 0.3 |
Product Weight (g) | 0.0002 |
Mounting | Surface Mount |