์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Not Compliant |
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
์นํ๊ฒฝ ๋ฌด์ฐ | Active |
๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | EA |
Automotive | No |
PPAP | No |
Type | Rack and Panel ARINC 404 |
Gender | RCP |
Number of Contacts | 40Signal |
Number of Rows | 5 |
Termination Method | Crimp |
Body Orientation | Straight |
Contact Gender | PIN |
Minimum Operating Temperature (ยฐC) | -54.2 |
Maximum Operating Temperature (ยฐC) | 125 |
Product Length (mm) | 58.73 |
Product Depth (mm) | 29.39 |
Product Height (mm) | 28.58 |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Mounting | Panel Mount |