Micro Commercial ComponentsMMBTA94-TPGP BJT
Trans GP BJT PNP 400V 0.1A 350mW 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.21.00.95 | |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Small Signal | |
Si | |
Single | |
1 | |
400 | |
400 | |
5 | |
0.75@1mA@50mA | |
0.2@1mA@10mA|0.3@5mA@50mA | |
0.1(Min) | |
100 | |
40@100mA@10V|40@50mA@10V|70@1mA@10V|80@10mA@10V | |
350 | |
50(Min) | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 1.4(Max) |
Package Length | 3.04(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |