유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Unconfirmed |
미국 세관 상품 코드 | 8542.39.0060 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±2 |
Output Type | Fixed |
Output Voltage (V) | 3.3 |
Maximum Output Current (A) | 0.3 |
Minimum Input Voltage (V) | 1.6 |
Maximum Input Voltage (V) | 5 |
Maximum Dropout Voltage @ Current (V) | 0.17@300mA |
Line Regulation | 0.5mV/V(Typ) |
Load Regulation | 2mV(Typ) |
Maximum Quiescent Current (mA) | 0.04 |
Junction to Ambient | 158°C/W |
Junction to Case | 155°C/W |
Special Features | Current Limit|Short Circuit Protection |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.5 |
Package Length | 3 |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | TSOP |
Pin Count | 5 |
Lead Shape | Gull-wing |