Texas InstrumentsOPA2354AIDDAROperational Amplifiers - Op Amps
Op Amp Dual High Speed Amplifier R-R I/O ±2.75V/5.5V 8-Pin HSOIC EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.55(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | HSOIC EP |
8 | |
Lead Shape | Gull-wing |
Increase functionality to your signal processing circuit with this voltage feedback amplifier OPA2354AIDDAR OP amp from Texas Instruments. It has a minimum dual supply voltage of ±1.25 V and maximum of ±2.75 V. This op amp has a temperature range of -40 °C to 125 °C. It has 2 channels per chip. This device uses one or two power supplies. This device utilizes CMOS technology.
EDA / CAD Models |