30
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
30
신제품
제품
제조사
데이터시트
참조 설계
Verticals and Trends
항공우주 및 방위 산업
친환경 기반시설
의료 및 헬스케어
에너지 저장 시스템
전기차 충전
BOM 도구
집
Categories
커넥터
입/ 출력 커넥터
Circular Connectors
SD-30BV - CUI Devices
Video Transcript
CUI Devices
SD-30BV
Connector Circular
Conn Circular DIN SKT 3 POS Solder ST Thru-Hole 3 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.20
Automotive
No
PPAP
No
Type
Circular DIN
Gender
RCP
Mounting
Through Hole
Body Orientation
Straight
Number of Ports
1
Number of Contacts
3
Number of Terminals
3
Contact Gender
F
Termination Method
Solder
Less Contact
No
Contact Material
Brass
Contact Plating
Silver
Maximum Current Rating (A)
1
Maximum Voltage Rating
24VDC
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
30
Mating Cycle (Cycles)
5000
Product Diameter (mm)
16
Product Depth (mm)
19.8
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Ships from:
미국
Manufacturer Lead Time:
12 주
Price: