3-LEDs Flash LED Driver for Cellular Phone
MaxLinear이 부품 SP6682 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Flash Camera
Description
- Powering Flash LEDs with a Supercap. The SP7618 is a linear low-side constant-current driver designed to drive high power LEDs from an input voltage rail
최종 제품의 경우
-
Number of Derived Elements3
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
CD74HC40103M96 | Texas Instruments | Counter Shift Registers | Counter Single 8-Bit Sync/Async Binary Down 16-Pin SOIC T/R | 구매 | |
|
74VHC00MTCX | onsemi | Logic Gates | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R | 구매 | |
|
7914G-1-000E | Bourns | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD T/R | 구매 | |
|
CD74HC40103MG4 | Texas Instruments | Counter Shift Registers | Counter Single 8-Bit Sync/Async Binary Down 16-Pin SOIC Tube | 구매 |