DK-SI-5SGTMC7NES, Transceiver Signal Integrity Development Kit, Stratix V GT Edition
Intel이 부품 5SGTMC7K3F40C2NES 을 사용하는 참조 설계
이미지
1 / 37
연관된 문서
최종 제품의 경우
- Industrial Networking
Description
- DK-SI-5SGTMC7NES, Transceiver Signal Integrity Development Kit, Stratix V GT Edition, allows you to evaluate the performance of the Stratix V GT FPGA which is optimized for high-performance and high-bandwidth applications with integrated transceivers supporting backplane, chip-to-module operation
최종 제품의 경우
-
Embedded System TypeFPGA
-
Family NameStratix V GT
피쳐링 부품 (31)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ECS-3953M-250-B | ECS, Inc. International | SMD Crystal Oscillators | Oscillator XO 25MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin CSMD T/R | 구매 | |
|
MAX1619MEE+T | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 16-Pin QSOP T/R | 구매 | |
|
TS5A23157DGSR | Texas Instruments | Analog Switch Multiplexers | Analog Switch Dual SPDT 10-Pin VSSOP T/R | 구매 | |
|
76SB08T | Grayhill | Switch DIP | Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube | 구매 | |
|
ECS-3953M-250-BN-TR | ECS, Inc. International | SMD Crystal Oscillators | Oscillator XO 25MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin Mini-CSMD T/R | 구매 | |
|
CB3LV-3C-50M0000-T | CTS Corporation | SMD Crystal Oscillators | Oscillator XO 50MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin CSMD T/R | 구매 | |
|
TXS0102DCUR | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R | 구매 | |
|
LTC3855EUJ#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 850kHz 40-Pin QFN EP Tube | 구매 | |
|
LTM4608EV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5V 8A 68-Pin LGA Tray | 구매 | |
|
SN74LS07DRE4 | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 6-CH Non-Inverting Open Collector Bipolar 14-Pin SOIC T/R | 구매 | |
|
SN74LS07DR | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 6-CH Non-Inverting Open Collector Bipolar 14-Pin SOIC T/R | 구매 | |
|
557G-03LF | Renesas Electronics | Clock Generators and Synthesizers | Clock Generator 25MHz-IN 200MHz-OUT 16-Pin TSSOP Tube | 구매 |