LT3505 Demo Board, 1.2A, Step-down Switching Regulator in 3mmx3mm DFN
Analog Devices이 부품 LT3505EDD 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Automotive and Transportation
- Backplane Distributed Power
- Industrial Control
Description
- Demo circuit DC1023A is a monolithic step-down DC/DC switching regulator featuring the LT3505. The demo circuit is designed for 5V output from a 6V to 36V input. The wide input range of the LT3505 allows a variety of input sources. The typical sources are automotive batteries, wall adaptors and industrial supplies
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage6 to 36 V
-
Output Voltage5 V
-
Output Current1 A
-
Efficiency85 %
-
TopologyBuck
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3505EDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Step Down Single-Out 0.78V to 33.84V 1.2A 8-Pin DFN EP T/R | 구매 | |
|
LT3505EDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Step Down Single-Out 0.78V to 33.84V 1.2A 8-Pin DFN EP Tube | 구매 | |
|
LT3505EDD | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Step Down Single-Out 0.78V to 33.84V 1.2A 8-Pin DFN EP | 구매 |