Typical Application for IRU1502-33 Micropower 1A Low-Dropout Voltage Regulator
Infineon Technologies AG이 부품 IRU1502-33 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- ADSL Modem
- CD-ROM Drive
- DVD Drives
- Hard Disk Drive (HDD)
- Linear Regulators
Description
- Typical Application for the IRU1502-33 is a PMOS low dropout, linear regulator and it is capable of supplying 1A of continuous current over line and temperature range. The IRU1502-33 is stable with low value ceramic capacitors, ensures low noise operation, improves load transient response and enables a smaller circuit size
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO