제품 기술 사양
유럽 연합 RoHS 명령어
Not Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
Automotive
No
PPAP
No
Family Name
E86
Instruction Set Architecture
CISC
Maximum CPU Frequency (MHz)
25
Maximum Clock Rate (MHz)
25
Data Bus Width (bit)
16
Program Memory Type
ROMLess
Maximum Expanded Memory Size
1MB
Interface Type
SSI/UART/USB
Number of I/Os
48
No. of Timers
3
USART
0
UART
1
USB
1
SPI
0
I2C
0
I2S
1
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Height
3.6(Max)
Package Width
28.1(Max)
Package Length
28.1(Max)
PCB changed
160
Standard Package Name
QFP
Supplier Package
PQFP
Pin Count
160
Family/Series
AM186CC
ROHS Version
2011/65/EU, 2015/863
현재 가격 정보를 제공할 수 없습니다. 나중에 다시 확인해 주세요.
주문 수량