Arrow Electronic Components Online
No Image Available
Microcontrollers - MCUs

AM186CC-25KI/W C

MCU 16-bit CISC 3.3V 160-Pin PQFP

Advanced Micro Devices, Inc.
데이터시트 

제품 기술 사양
  • RoHS (Unione Europea)
    Not Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8542.31.00.01
  • Automotive
    No
  • PPAP
    No
  • Family Name
    E86
  • Instruction Set Architecture
    CISC
  • Maximum CPU Frequency (MHz)
    25
  • Maximum Clock Rate (MHz)
    25
  • Data Bus Width (bit)
    16
  • Program Memory Type
    ROMLess
  • Maximum Expanded Memory Size
    1MB
  • Interface Type
    SSI/UART/USB
  • Number of I/Os
    48
  • No. of Timers
    3
  • USART
    0
  • UART
    1
  • USB
    1
  • SPI
    0
  • I2C
    0
  • I2S
    1
  • CAN
    0
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    3.6(Max)
  • Package Width
    28.1(Max)
  • Package Length
    28.1(Max)
  • PCB changed
    160
  • Standard Package Name
    QFP
  • Supplier Package
    PQFP
  • Pin Count
    160
  • Family/Series
    AM186CC
  • ROHS Version
    2011/65/EU, 2015/863

현재 가격 정보를 제공할 수 없습니다. 나중에 다시 확인해 주세요.

주문 수량

문서 및 자료

데이터시트
디자인 리소스