AD8009-EBZ
AD8009EBZ, Evaluation Board using AD8009, 1 GHz, high speed, Low Distortion Amplifier
설명
AD8009EBZ, Evaluation Board is designed and laid out to enable rapid and accurate evaluation of the performance of the device. Special attention has been given to signal and ground-plane routing and supply bypassing in order to realize optimum performance of this high speed part. These techniques can be used for guidance in laying out an AD8009 circuit that is used in a system application. The board is designed with a non-inverting, gain-of-two circuit configuration with a 50 ohm input termination and 50 ohm output back-termination
관련 부품
| 부품 번호 | 필터 유형 | 관련 부품 | 다운로드 |
|---|---|---|---|
Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6V/12V 5-Pin SOT-23 T/R | ||
Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6V/12V 5-Pin SOT-23 T/R | ||
Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6V/12V 5-Pin SOT-23 T/R | ||
Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6V/12V Die Tray | ||
Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N T/R | ||
Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N T/R | ||
Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N Tube |