DC819
DC819, Demo Board for LT1995CMS Configurable Gain Amplifier at V+ = +2.5V to +15V, V- = -2.5V to -15V
설명
DC819, Demo Board for LT1995CMS Configurable Gain Amplifier at V+ = +2.5V to +15V, V- = -2.5V to -15V. The Demonstration circuit 819 is a jumper definable evaluation platform featuring the LT1995 Configurable-Gain Amplifier. The LT1995 is a high-speed configurable amplifier for gains up to 8
관련 부품
| 부품 번호 | 필터 유형 | 관련 부품 | 다운로드 |
|---|---|---|---|
Special Purpose Amplifiers | SP Amp Difference Amplifier Single ±15V 10-Pin MSOP | ||
Special Purpose Amplifiers | SP Amp Difference Amplifier Single ±15V 10-Pin MSOP Tube | ||
Special Purpose Amplifiers | SP Amp Difference Amplifier Single ±15V 10-Pin MSOP T/R |