DN50F
High Frequency Amplifier Evaluation Board
설명
High Frequency Amplifier Evaluation Board. DC009 is designed to simplify the evaluation of high speed operational amplifiers. It includes both an inverting and non-inverting circuit, and pads are provided to allow the use of board-mounted BNC or SMA connectors. The two circuits are independent, with the exception of shared power supply and ground connections. grounds are still separated
관련 부품
| 부품 번호 | 필터 유형 | 관련 부품 | 다운로드 |
|---|---|---|---|
Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N T/R | ||
Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±15V 8-Pin SOIC N T/R | ||
Operational Amplifiers - Op Amps | Op Amp Single GP ±15V 8-Pin SOIC N T/R | ||
Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 8-Pin PDIP N Tube | ||
Operational Amplifiers - Op Amps | Op Amp Single GP ±15V 8-Pin PDIP N Tube | ||
Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±15V 8-Pin PDIP N | ||
Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±15V 8-Pin SOIC N | ||
Operational Amplifiers - Op Amps | Op Amp Single GP ±15V 8-Pin SOIC N Tube |