EVAL-CN0272-SDPZ
EVAL-CN0272-SDPZ, 2-MHz Bandwidth PIN Photodiode Preamp with Dark Current Compensation Evaluation Board based on AD8065
설명
EVAL-CN0272-SDPZ, Evaluation Board is a high speed photodiode signal conditioning circuit with dark current compensation. The system converts current from a high speed silicon PIN photodiode and drives the inputs of a 20 MSPS analog-to-digital converter (ADC). This combination of parts offers spectral sensitivity from 400 nm to 1050 nm with 49 nA of photocurrent sensitivity, a dynamic range of 91 dB, and a bandwidth of 2 MHz. The signal conditioning circuitry of the system consumes only 40 mA of current from the ±5 V supplies making this configuration suitable for portable high speed, high resolution light intensity applications, such as pulse oximetry
관련 부품
| 부품 번호 | 필터 유형 | 관련 부품 | 다운로드 |
|---|---|---|---|
DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Down Single-Out 0.8V to 17V 1.2A 6-Pin TSOT T/R | ||
Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 20Msps 12-bit Parallel 32-Pin LFCSP EP Tray | ||
SMD Crystal Oscillators | Oscillator XO 20MHz ±50ppm 30pF HCMOS 60% 1.8V 4-Pin Mini-SMD T/R | ||
Special Purpose Amplifiers | Micropower, Uni-/Bidirectional, Current-Sense Amplifiers | ||
EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin MSOP T/R | ||
Voltage References | V-Ref Fixed 2.5V 10mA 8-Pin MSOP Tube | ||
Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 5-Pin SOT-23 T/R |