LT1208_Typical Application
Typical Application for LT1208 45 MHz Dual Operational Amplifier
설명
Typical Application for the LT1208/LT1209 are dual and quad very high speed operational amplifiers with excellent DC performance. The LT1208/LT1209 feature reduced input offset voltage and higher DC gain than devices with comparable bandwidth and slew rate. Each amplifier is a single gain stage with outstanding settling characteristics. The fast settling time makes the circuit an ideal choice for data acquisition systems
관련 부품
| 부품 번호 | 필터 유형 | 관련 부품 | 다운로드 |
|---|---|---|---|
Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±15V/30V 8-Pin PDIP N | ||
Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±15V/30V 8-Pin PDIP N Tube | ||
Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±15V/30V 8-Pin SOIC N Tube | ||
Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±15V/30V 8-Pin SOIC N T/R |