LT1215_Typical Application
Typical Application for LT1215 23MHz Single Supply Dual Precision Op-Amps
설명
Typical Application for LT1215 is a dual, single supply precision op amp with a 23MHz gain-bandwidth product and a 50V/us slew rate. The LT1216 is a quad version of the same amplifier. The DC precision of the LT1215/LT1216 eliminates trims in most systems while providing high frequency performance not usually found in single supply amplifiers
관련 부품
| 부품 번호 | 필터 유형 | 관련 부품 | 다운로드 |
|---|---|---|---|
Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±18V/36V 8-Pin SOIC N T/R | ||
Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±18V/36V 8-Pin SOIC N Tube | ||
Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±18V/36V 8-Pin PDIP N | ||
Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±18V/36V 8-Pin SOIC N T/R | ||
Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±18V/36V 8-Pin PDIP N Tube | ||
Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±18V/36V 8-Pin PDIP N Tube |