LTC1152_Typical Application
Typical Application for LTC1152 - Rail-to-Rail Input Rail-to-Rail Output Zero-Drift Op-Amp
설명
Typical Application for the LTC1152 is a high performance, low power zero-drift op amp featuring an input stage that common modes to both power supply rails and an output stage that provides rail-to-rail swing, even into heavy loads
관련 부품
| 부품 번호 | 필터 유형 | 관련 부품 | 다운로드 |
|---|---|---|---|
Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R I/O ±7V/14V 8-Pin SOIC N Tube | ||
Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R I/O ±7V/14V 8-Pin PDIP N Tube | ||
Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R I/O ±7V/14V 8-Pin PDIP N Tube | ||
Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R I/O ±7V/14V 8-Pin PDIP N | ||
Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R I/O ±7V/14V 8-Pin SOIC N Tube | ||
Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R I/O ±7V/14V 8-Pin SOIC N T/R | ||
Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R I/O ±7V/14V 8-Pin SOIC N T/R | ||
Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R I/O ±7V/14V 8-Pin SOIC N |