MIKROE-3359
MIKROE-3359, EEG Click Board for INA114 Instrumentation Amplifier that allows Monitoring of Brain Activity
설명
MIKROE-3359, EEG Click Board that allows monitoring of brain activity. Although not suitable for clinical examination, it is quite sufficient to allow some insight into brain activity. EEG click is equipped with a high-sensitivity circuit which amplifies faint electrical signals from the brain, allowing them to be sampled by a host MCU. To allow sufficiently high gain with no interferences, EEG click uses the INA114, a precision instrumentation amplifier, LASER trimmed for very low offset voltage, featuring very good common mode rejection ratio. This Click board can be used with the set of silver-chloride electrodes
관련 부품
| 부품 번호 | 필터 유형 | 관련 부품 | 다운로드 |
|---|---|---|---|
Operational Amplifiers - Op Amps | Op Amp Quad Micropower Amplifier R-R O/P 6V 14-Pin SOIC N Tube | ||
Operational Amplifiers - Op Amps | Op Amp Quad Micropower Amplifier R-R O/P 6V 14-Pin TSSOP T/R Automotive AEC-Q100 | ||
Operational Amplifiers - Op Amps | Op Amp Quad Micropower Amplifier R-R O/P 6V 14-Pin SOIC N T/R | ||
Operational Amplifiers - Op Amps | Op Amp Quad Micropower Amplifier R-R O/P 6V 14-Pin PDIP Tube Automotive AEC-Q100 | ||
Operational Amplifiers - Op Amps | Op Amp Quad Micropower Amplifier R-R O/P 6V 14-Pin SOIC N T/R Automotive AEC-Q100 | ||
Operational Amplifiers - Op Amps | Op Amp Quad Micropower Amplifier R-R O/P 6V 14-Pin TSSOP Tube Automotive AEC-Q100 | ||
Instrumentation Amplifiers | INST Amp Single ±18V/36V 16-Pin SOIC T/R | ||
Instrumentation Amplifiers | INST Amp Single ±18V/36V 16-Pin SOIC T/R |