Arrow Electronic Components Online

NCV7101_Typical Application

Typical Application Circuit for NCV7101 Summing Amplifier

제조업체

설명

Typical Application Circuit for NCV7101 Summing Amplifier. The NCV7101 operational amplifier provides rail-to-rail operation on both the input and output. The output can swing within 50 mV of each rail. This rail-to-rail operation enables the user to make full use of the entire supply voltage range available. It is designed to work at very low supply voltages (1.8V and ground), yet can operate with a supply of up to 10V and ground. The NCV7101 is available in the space saving SOT-23-5 package with two industry standard pinouts

관련 부품

부품 번호필터 유형관련 부품다운로드

Operational Amplifiers - Op Amps

Op Amp Single GP R-R I/O ±5V/10V 5-Pin TSOP T/R Automotive AEC-Q100

Operational Amplifiers - Op Amps

Op Amp Single GP R-R I/O ±5V/10V 5-Pin TSOP T/R Automotive AEC-Q100