SiP2213_Typical Application
Typical Application for Dual Output Low Dropout Regulator
설명
Typical Application for Dual Output Low Dropout Regulator. The SiP2213 is a dual output low dropout regulator capable of supplying 150 mA from output 1 and 300 mA from output 2. In the SiP2213, the outputs are sequenced at power on
관련 부품
| 부품 번호 | 필터 유형 | 관련 부품 | 다운로드 |
|---|---|---|---|
Linear Regulators | LDO Regulator Pos 1.5V3.6V 0.15A/0.3A 10-Pin MLP33 | ||
Linear Regulators | LDO Regulator Pos 1.5V3.6V 0.15A/0.3A 10-Pin MLP33 | ||
Linear Regulators | LDO Regulator Pos 0.15A/0.3A 16-Pin PowerPAK MLP44 |