SUMIDA CORPORATION 共模扼流圈
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Configuration | Number of Lines | Inductance - (H) | Leakage Inductance - (H) | Impedance - (Ohm) | Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Voltage Rating | Withstand Voltage | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
热门搜索
CPFC74NP-PS02H2A20
Common Mode Chokes Dual 200Ohm 20MHz to 300MHz 2A 0.12Ohm DCR SMD
|
库存
1,077
从 $0.5659 到 $0.8285
每个
|
Sumida | 共模扼流圈 | Power Line | Dual | 2 | 200 | 20M to 300M | 2 | 0.12 | 125VDC | 9.5 | 5.7 | 5.08 | No | No | No | No | No | EAR99 | No | ||||||||
UU9LFNP-B-B103
Common Mode Chokes Dual 10000uH 1kHz 0.2A 4Ohm DCR Thru-Hole
|
从 $0.5276 到 $0.5611
每个
|
Sumida | 共模扼流圈 | Power Line | Dual | 2 | 10000u(Min) | 200u | 1k | 0.2 | 4 | 16.5 | 11 | 16.5 | No | No | No | No | EAR99 | ||||||||||
CPFC54-250C
Common Mode Chokes Dual 25uH 100kHz 0.7A 0.13Ohm DCR SMD
|
从 $1.2982 到 $1.3342
每个
|
Sumida | 共模扼流圈 | Signal Line | Dual | 2 | 25u | 0.15u | 100k | 0.7 | 0.13 | 250VDC | 9.5 | 5.65 | 4.9 | Unknown | No | No | No | No | EAR99 | ||||||||
CPFC74BNP-851 Common Mode Chokes Dual 850Ohm 100MHz 3.5A 0.016Ohm DCR SMD Automotive AEC-Q200 |
从 $2.148 到 $2.206
每个
|
Sumida | 共模扼流圈 | Dual | 2 | 850 | 100M | 3.5 | 0.016 | 7.5 | 7.5 | 5.3 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||
CPFC54-110C-OW DC Common Mode Choke Coil |
从 $0.7077 到 $0.7293
每个
|
Sumida | 共模扼流圈 | No | EAR99 | No | |||||||||||||||||||||||
C6105 Common Mode Chokes Dual 12000uH 100kHz 11.8Ohm DCR SMD |
从 $2.364 到 $2.562
每个
|
Sumida | 共模扼流圈 | Signal Line | Dual | 2 | 12000u(Min) | 1200u(Min) | 100k | 11.8 | 500VAC | 14.3 | 14.2 | 7.4 | No | No | No | No | EAR99 | ||||||||||
CPFC54-510C Common Mode Chokes Dual 51uH 100kHz 0.6A 0.16Ohm DCR SMD |
从 $1.179 到 $1.2109
每个
|
Sumida | 共模扼流圈 | Signal Line | Dual | 2 | 51u | 0.2u | 100k | 0.6 | 0.16 | 250VDC | 9.5 | 5.65 | 4.9 | Unknown | No | No | No | No | EAR99 | ||||||||
CPFC6D36NP-100M06
Common Mode Chokes Dual 600Ohm 100MHz 2.5A 0.02Ohm DCR SMD
|
从 $1.7596 到 $2.42
每个
|
Sumida | 共模扼流圈 | Power Line | Dual | 2 | 600(Min) | 100M | 2.5 | 0.02 | 6.2 | 5.6 | 3.8 | No | No | No | No | EAR99 | |||||||||||
CPFC54-510S
Common Mode Chokes Dual 51uH 100kHz 0.6A 0.16Ohm DCR SMD
|
从 $1.5816 到 $1.6267
每个
|
Sumida | 共模扼流圈 | Signal Line | Dual | 2 | 51u | 2u | 100k | 0.6 | 0.16 | 250VDC | 9.5 | 5.65 | 4.9 | No | No | No | No | EAR99 | |||||||||
LF2020NP-222
Common Mode Chokes Dual 2200uH 1kHz 1.3A 0.24Ohm DCR Thru-Hole
|
从 $0.8827 到 $1.0139
每个
|
Sumida | 共模扼流圈 | Power Line | Dual | 2 | 2200u(Min) | 150u(Max) | 1k | 1.3 | 0.24 | 22 | 17.2 | 22.5 | No | No | No | No | EAR99 | ||||||||||
LF2020BNP-R362
Common Mode Chokes Dual 3600uH 1kHz 1.7A 0.19Ohm DCR Thru-Hole
|
从 $1.1453 到 $1.2748
每个
|
Sumida | 共模扼流圈 | Power Line | Dual | 2 | 3600u(Min) | 1k | 1.7 | 0.19 | 22 | 16 | 23 | No | No | No | No | No | EAR99 | ||||||||||
LF2020NP-183
Common Mode Chokes Dual 18000uH 1kHz 0.5A 1.63Ohm DCR Thru-Hole
|
从 $0.8219 到 $0.861
每个
|
Sumida | 共模扼流圈 | Power Line | Dual | 2 | 18000u(Min) | 600u(Max) | 1k | 0.5 | 1.63 | 22 | 17.2 | 22.5 | No | No | No | No | EAR99 | ||||||||||
LF2020BNP-352
Common Mode Chokes Dual 3500uH 1kHz 1.3A 0.28Ohm DCR Thru-Hole
|
从 $1.2485 到 $1.3081
每个
|
Sumida | 共模扼流圈 | Power Line | Dual | 2 | 3500u(Min) | 1k | 1.3 | 0.28 | 22 | 16 | 23 | No | No | No | No | No | EAR99 | ||||||||||
UU9LFNP-B472
Common Mode Chokes Dual 4700uH 1kHz 0.34A 1.6Ohm DCR Thru-Hole
|
从 $0.2715 到 $0.3086
每个
|
Sumida | 共模扼流圈 | Power Line | Dual | 2 | 4700u(Min) | 100u(Max) | 1k | 0.34 | 1.6 | 16.5 | 11 | 16.5 | Unknown | No | No | No | No | EAR99 | |||||||||
UU9LFNP-B-B102
Common Mode Chokes Dual 1000uH 1kHz 0.7A 0.35Ohm DCR Thru-Hole
|
从 $0.477 到 $0.5089
每个
|
Sumida | 共模扼流圈 | Power Line | Dual | 2 | 1000u(Min) | 50u | 1k | 0.7 | 0.35 | 16.5 | 11 | 16.5 | Unknown | No | No | No | No | EAR99 | |||||||||
570 16 100 20 Common Mode Chokes Dual 10000uH 10kHz 1.2Ohm DCR Thru-Hole |
|
Sumida | 共模扼流圈 | Power Line | Dual | 2 | 10000u | 720u | 10k | 1.2 | 1.5kVrms | 24.5 | 14.5 | 15 | Unknown | No | No | No | No | EAR99 | |||||||||
570 16 068 1H
Common Mode Chokes Dual 6800uH 10kHz 0.5A 0.27Ohm DCR Thru-Hole
|
|
Sumida | 共模扼流圈 | Power Line | Dual | 2 | 6800u | 220u | 10k | 0.5 | 0.27 | 1.5kV | 24.5 | 14.5 | 15 | No | No | No | No | EAR99 | |||||||||
570 16 100 00 Common Mode Choke 10mH |
从 $1.3501 到 $1.4779
每个
|
Sumida | 共模扼流圈 | No | No | No | No | EAR99 | No | ||||||||||||||||||||
570 16 390 20
Common Mode Chokes Dual 39000uH 10kHz 0.3A 2.25Ohm DCR Thru-Hole
|
|
Sumida | 共模扼流圈 | Power Line | Dual | 2 | 39000u | 1250u | 10k | 0.3 | 2.25 | 1.5kV | 24.5 | 14.5 | 13.5 | No | No | No | No | EAR99 | |||||||||
573 03 500 27
Common Mode Chokes Dual 27000uH 10kHz 0.57A 0.81Ohm DCR Thru-Hole
|
|
Sumida | 共模扼流圈 | Power Line | Dual | 2 | 27000u | 300u | 10k | 0.57 | 0.81 | 1.5kV | 19 | 15.1 | 14 | No | No | No | No | EAR99 | |||||||||
570 16 068 0H
Common Mode Chokes Dual 6800uH 10kHz 1.2A 0.3Ohm DCR Thru-Hole
|
|
Sumida | 共模扼流圈 | Power Line | Dual | 2 | 6800u | 125u | 10k | 1.2 | 0.3 | 1.5kV | 24.5 | 14.5 | 13.5 | No | No | No | No | EAR99 | |||||||||
CPFC74NP-PS01H2A30
Common Mode Chokes Dual 100Ohm 20MHz to 300MHz 3A 0.06Ohm DCR SMD
|
从 $0.7739 到 $0.8297
每个
|
Sumida | 共模扼流圈 | Power Line | Dual | 2 | 100 | 20M to 300M | 3 | 0.06 | 125VDC | 9.5 | 5.7 | 5.08 | No | No | No | No | No | EAR99 | No | ||||||||
CPFC74NP-PS03H2A25
Common Mode Chokes Dual 300Ohm 160MHz 2.5A 0.12Ohm DCR SMD
|
从 $0.7739 到 $0.8297
每个
|
Sumida | 共模扼流圈 | Power Line | Dual | 2 | 300 | 160M | 2.5 | 0.12 | 125VDC | 9.5 | 5.7 | 5.08 | No | No | No | No | No | EAR99 | Yes | No | |||||||
CPFC74NP-CB10M4
Common Mode Chokes Dual 1kOhm 10MHz to 100MHz 0.6Ohm DCR SMD
|
从 $0.504 到 $0.5541
每个
|
Sumida | 共模扼流圈 | Power Line | Dual | 2 | 1k | 10M to 100M | 0.6 | 200VDC | 9.5 | 5.7 | 5.08 | No | No | No | No | No | EAR99 | ||||||||||
503 05 501 20 Miniature Type K5 SMD Common Mode Chokes |
从 $0.2692 到 $0.2946
每个
|
Sumida | 共模扼流圈 | No | No | No | No | EAR99 |