30
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
30
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
电容器
定值电容器
硅电容器
939118492510-T3S - Murata Manufacturing
Video Transcript
Murata Manufacturing
939118492510-T3S
硅电容器
Cap Silicon 0.01uF 60ppm/°C 15% SMD 0201M 150°C T/R/Wafer
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
8532.29.00.40
环保无铅
Active
美国海关商品代码
8532.29.00.40
Automotive
No
PPAP
No
Capacitance Value
0.01uF
Tolerance
15%
ESR (Ohm)
0.3
Equivalent Series Resistance Type
Low
Microwave Application
Yes
Special Features
High Reliability|High Stability|Low ESL|Low ESR
Construction
Flat
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
0.6 X 0.3 X 0.1
Package/Case
0201M
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Temperature Coefficient (ppm/°C)
60
Packaging
Tape and Reel|Wafer
Product Length (mm)
0.6
Product Depth (mm)
0.3
Product Height (mm)
0.1
Length Tolerance (mm)
±0.04
Depth Tolerance (mm)
±0.04
Height Tolerance (mm)
±0.04
EDA / CAD Models
No Stock Available
Quantity
Increments of 1000
Minimum 1000
Quote
Manufacturer Lead Time:
20 星期
Price:
$11.052
1000+
$11.052
2000+
$10.942
3000+
$10.832
4000+
$10.724
5000+
$10.617
10000+
$10.413
20000+
$10.258
25000+
$10.187
50000+
$10.126