30
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
30
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
电容器
定值电容器
多层陶瓷电容器
KTD250B226M55A0T00 - United Chemi Con
Video Transcript
United Chemi Con
KTD250B226M55A0T00
多层陶瓷电容器
Cap Ceramic 22uF 25V X7R 20% Radial 5mm 125°C T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8532.24.00.60
Automotive
No
PPAP
Unknown
Capacitance Value
22uF
Tolerance
20%
Voltage
25VDC
Equivalent Series Resistance Type
Low
Dielectric
X7R
Technology
Standard
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Case Style
Dipped
Size (mm)
7.5 X 4.5 X 9
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Lead Diameter (mm)
0.5
Product Length (mm)
7.5(Max)
Product Depth (mm)
4.5(Max)
Product Height (mm)
9(Max)
Seated Plane Height (mm)
9(Max)
EDA / CAD Models
No Stock Available
Quantity
Increments of 2000
Minimum 2000
Quote
Manufacturer Lead Time:
21 星期
Price:
$0.8825
2000+
$0.8825
4000+
$0.8539