欧盟RoHS指令 | Compliant with Exemption |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | NRND |
美国海关商品代码 | 8541.29.00.75 |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Configuration | Single |
Channel Mode | Enhancement |
Channel Type | N |
Number of Elements per Chip | 1 |
Mode of Operation | 1-Carrier N-CDMA|2-Carrier W-CDMA|2-Tone|GSM EDGE |
Process Technology | LDMOS |
Maximum Drain Source Voltage (V) | 68 |
Maximum Gate Source Voltage (V) | 12 |
Maximum Gate Threshold Voltage (V) | 3.5 |
Maximum VSWR | 5 |
Maximum Gate Source Leakage Current (nA) | 500000 |
Maximum IDSS (uA) | 10 |
Typical Input Capacitance @ Vds (pF) | 120@28V |
Typical Reverse Transfer Capacitance @ Vds (pF) | 11.6@28V |
Typical Output Capacitance @ Vds (pF) | 20@28V |
Output Power (W) | 10(Typ) |
Typical Power Gain (dB) | 15.5|16 |
Maximum Frequency (MHz) | 2200 |
Minimum Frequency (MHz) | 1600 |
Typical Drain Efficiency (%) | 36 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.08(Max) |
Package Width | 5.97(Max) |
Package Length | 9.7(Max) |
PCB changed | 3 |
Supplier Package | TO-270 GULL |
Pin Count | 3 |