美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8531.80.90.41 |
Automotive | Unknown |
PPAP | Unknown |
Type | Indicator |
Technology | Piezo |
Frequency Range (Hz) | 150 to 4000 |
Minimum Sound Pressure (dBA) | 85dBA |
Minimum Operating Supply Voltage | 4.5VDC |
Maximum Operating Supply Voltage | 5.5VDC |
Maximum Supply Current (mA) | 400 |
Mounting | Through Hole |
Termination Method | Pin |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 55 |
Packaging | Bulk |
Product Weight (g) | 6 |
Product Diameter (mm) | 23 |
Product Height (mm) | 14 |