欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | 3A991b.1.a. |
环保无铅 | LTB |
美国海关商品代码 | 8542.32.00.51 |
Automotive | No |
PPAP | No |
Cell Type | NOR |
Chip Density (bit) | 32M |
Architecture | Sectored |
Boot Block | Yes |
Block Organization | Asymmetrical |
Location of Boot Block | Bottom |
Address Width (bit) | 22/21 |
Sector Size | 8Kbyte x 8|64Kbyte x 63 |
Bank Size | 8/24Mb |
Number of Banks | 2 |
Number of Bits/Word (bit) | 8/16 |
Number of Words | 4M/2M |
Programmability | Yes |
Timing Type | Asynchronous |
Max. Access Time (ns) | 70 |
Maximum Erase Time (s) | 5/Sector |
Maximum Programming Time (ms) | 80000/Byte |
OE Access Time (ns) | 30 |
Interface Type | Parallel |
Minimum Operating Supply Voltage (V) | 2.7 |
Typical Operating Supply Voltage (V) | 3|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Programming Voltage (V) | 2.7 to 3.6 |
Operating Current (mA) | 16 |
Program Current (mA) | 30 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Command Compatible | Yes |
ECC Support | No |
Support of Page Mode | Yes |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1(Max) - 0.18(Min) mm |
Package Width | 6.15 mm |
Package Length | 8.15 mm |
PCB changed | 48 |
Standard Package Name | BGA |
Supplier Package | FBGA |
Pin Count | 48 |
Lead Shape | Ball |