LittelfuseSP5001-04TTGESD 抑制器
ESD Suppressor Diode TVS Uni-Dir 5V Automotive AEC-Q101 10-Pin TDFN T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.75 |
Package Width | 2 |
Package Length | 2.5 |
PCB changed | 10 |
Standard Package Name | DFN |
Supplier Package | TDFN |
10 | |
Lead Shape | No Lead |
Install this tvs SP5001-04TTG ESD protection device from Littelfuse to prevent future damage to your electronic equipment from electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of ±30(Min)@Air Gap/±15(Min)@Contact Disc kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a quad configuration. Its capacitance value is 1.3 pF.