Texas Instruments TPA6102A2EVM 放大器集成电路开发电路板和套件
TPA6102A2 Audio Amplifier Evaluation Board
产品技术规格
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
-
Dev Kit Description
The TPA6102A2 audio power amplifier evaluation module is a complete, low-power stereo audio power amplifier for high-fidelity line-level output, headphone, and small speaker applications. It consists of the TI TPA6102A2 50-mW stereo audio power amplifier IC in a very small MSOP package, along with a small number of other parts mounted on a circuit board that is approximately one and a quarter inches square
-
Dev Kit Features
- 50-mW stereo output
- Low operating voltage...1.6V to 3.6V
- Low supply current...0.75mA
- Low shutdown current...50nA
-
Dev Kit Additional Information
