DN05107/D, 3.3KW On Board EV Charger
使用 onsemi 的 FAN9672Q 的参考设计
Image
1 / 7
依据最终产品
- EV/HEV Stands
说明
- DN05107/D, EV Charger Reference design for the FAN9672 PFC Controller, FAN7688 LLC Resonant Converter with Synchronous Rectifier Control, NCP1340 QR PWM Controller, and FAN6224 Synchronous Rectification Controller
主要特色
-
Conversion TypeAC to DC
-
Input Voltage90 to 264 (AC) V
-
Output Voltage200 to 450 V
-
Output Current10 A
-
Output Power3300 W
-
Efficiency90 %
-
Topology2CH Interleave PFC + Full Bridge LLC + QR Flyback + Buck
Featured Parts (14)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
NCV1455BDR2G | onsemi | Timers | Standard Timer Single -40°C 125°C 8-Pin SOIC N T/R Automotive AEC-Q100 | 买入 | |
|
NCV51460SN33T1G | onsemi | Voltage References | V-Ref Precision 3.3V 20mA Automotive AEC-Q100 3-Pin SOT-23 T/R | 买入 | |
|
FODM8801CV | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat Tube | 买入 | |
|
NCV78M05BDTRKG | onsemi | Linear Regulators | Standard Regulator Pos 5V 0.5A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q100 | 买入 | |
|
FAN3224TUMX-F085 | onsemi | Gate and Power Drivers | Driver 5A 2-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin SOIC T/R | 买入 | |
|
SC431AVSNT1G | onsemi | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R Automotive AEC-Q100 | 买入 | |
|
FODM8801C | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat Tube | 买入 | |
|
FAN7688SJX | onsemi | AC to DC Switching Converters | AC to DC Switching Converter Off-Line Switcher 735kHz T/R 16-Pin SOP | 买入 | |
|
NCP1340B3D1R2G | onsemi | AC to DC Switching Converters | AC to DC Switching Converter Flyback T/R 9-Pin SOIC N | 买入 | |
|
NCV3843BVD1R2G | onsemi | PWM and Resonant Controllers | Current Mode PWM Controller 1A 500kHz 8-Pin SOIC N T/R Automotive AEC-Q100 | 买入 | |
|
NCV2003SN2T1G | onsemi | Operational Amplifiers - Op Amps | Op Amp Single Low Voltage Amplifier R-R O/P 5.5V 5-Pin TSOP T/R Automotive AEC-Q100 | 买入 | |
|
FODM8801CR2V | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R | 买入 |