EV-ADuCRF101QS1Z, Evaluation Board Using ADuCRF101 868-MHz/915-MHz MCU
使用 Analog Devices 的 ADuCRF101BCPZ128 的参考设计
Image
1 / 4
依据最终产品
- Wireless
说明
- EV-ADuCRF101QS1Z, QuickStart Kit for ADuCRF101 868-MHz/915-MHz MCU. The ADuCRF101 is a fully integrated, data acquisition solution designed for low power wireless applications. It features a 12-bit ADC, a low power ARM Cortex-M3 processor, a 431 MHz to 464 MHz and 862 MHz to 928 MHz RF transceiver and Flash/EE memory, in a 9 mm + 9 mm LFCSP package. The ADuCRF101 mini board allows a user to program, debug and evaluate the performance of the ADuCRF101. Its small form factor makes it the ideal hardware for evaluation of large wireless sensor networks
主要特色
-
Embedded System TypeMCU
-
Family NameADuCRFxxx
-
Core ProcessorARM Cortex-M3
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADP121-AUJZ33R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT T/R | 买入 | |
|
NX3225SA26.000000MHZG2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 26MHz ±10ppm (Tol) ±11ppm (Stability) 10pF FUND 50Ohm 4-Pin SMD | 买入 | |
|
ADUCRF101BCPZ128 | Precision Analog Microcontroller | Analog Devices | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LFCSP EP Tray | 买入 |